Part Details for 205268 (ALTERNATE: 205268) by RS Pro
Overview of 205268 (ALTERNATE: 205268) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 205268 (ALTERNATE: 205268)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70825058
|
RS | Yellow Panel Mount Indicator, 130V ac, 12mm Mounting Hole Size, IP67 | RS PRO 205268 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 6 |
|
$7.0000 / $9.1800 | Buy Now |