-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUST CAP FOR PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5993
|
Newark | Rack & Panel Connectors Dust Cap For Plug |Amp Te Connectivity 205282-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1600 |
|
$8.2800 / $11.5300 | Buy Now |
DISTI #
12H5036
|
Newark | Dust Cap For Plug Rohs Compliant: Yes |Amp Te Connectivity 205282-1 Min Qty: 483 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 / $7.2700 | Buy Now |
DISTI #
2266-205282-1-ND
|
DigiKey | CONN DUST CAP FOR PLUG Min Qty: 10 Lead time: 8 Weeks Container: Box MARKETPLACE PRODUCT |
1600 In Stock |
|
$6.7500 / $7.2900 | Buy Now |
DISTI #
205282-1-ND
|
DigiKey | CONN DUST CAP FOR PLUG Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4831 | Buy Now |
DISTI #
205282-1
|
Avnet Americas | Connector Accessories Dust Cover - Bulk (Alt: 205282-1) RoHS: Compliant Min Qty: 483 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Bulk | 0 |
|
$5.6404 / $6.7876 | Buy Now |
DISTI #
571-205282-1
|
Mouser Electronics | Rack & Panel Connectors DUST CAP FOR PLUG RoHS: Compliant | 249 |
|
$6.6100 / $11.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 483 Package Multiple: 1 Container: Box | 0Box |
|
$6.1300 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
AMP205282-1
|
Heilind Electronics | DUST CAP FOR PLUG | Americas - 0 in Stock |
|
$7.0294 / $7.1344 | Buy Now |
|
Onlinecomponents.com | DUST CAP FOR PLUG RoHS: Compliant |
1600 Partner Stock |
|
$6.3200 / $9.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205282-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205282-1
TE Connectivity
DUST CAP FOR PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Material | POLYVINYLCHLORIDE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |