Part Details for 2054-35-SM-RPLF by Bourns Inc
Overview of 2054-35-SM-RPLF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2054HVHS5#TRMPBF | Analog Devices | 1x uP Zero-Drift Op Amps | |
LTC2054IS5#TRMPBF | Analog Devices | 1x uP Zero-Drift Op Amps | |
LTC2054CS5#TRMPBF | Analog Devices | 1x uP Zero-Drift Op Amps |
Price & Stock for 2054-35-SM-RPLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R9273
|
Newark | Gas Discharge Tube /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns 2054-35-SM-RPLF RoHS: Compliant Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7680 | Buy Now |
DISTI #
2054-35-SM-RPLFTR-ND
|
DigiKey | GDT 350V 5KA 3 POLE SMD Min Qty: 2700 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7636 | Buy Now |
DISTI #
2054-35-SM-RPLF
|
Avnet Americas | Surge Arrestor Gas Discharge Tube 350V SMD T/R - Tape and Reel (Alt: 2054-35-SM-RPLF) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 / $0.7952 | Buy Now |
DISTI #
652-2054-35-SM-RPLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 350volts 3 Electrode RoHS: Compliant | 0 |
|
$0.8000 | Order Now |
DISTI #
73772581
|
RS | GAS DISCHARGE TUBETR13,Tape & Reel - 13 reel | Bourns 2054-35-SM-RPLF RoHS: Compliant Min Qty: 2700 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 / $0.8400 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 350VDC 5KADC 1AAC 2pF Solder Pad SMD RoHS: Compliant | 0 |
|
$0.6950 / $1.4560 | Buy Now |
DISTI #
2054-35-SM-RPLF
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 350volts 3 Electrode RoHS: Compliant pbFree: Pb-Free Min Qty: 2700 Package Multiple: 2700 Container: Reel | Americas - 0 |
|
$0.6970 / $0.7250 | Buy Now |
DISTI #
2054-35-SM-RPLF
|
Avnet Abacus | Surge Arrestor Gas Discharge Tube 350V SMD T/R - Tape and Reel (Alt: 2054-35-SM-RPLF) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Gas Discharge Tubes 350VDC 5KADC 1AAC 2pF Solder Pad SMD RoHS: Compliant | 0 |
|
$0.6950 / $1.4560 | Buy Now |
Part Details for 2054-35-SM-RPLF
2054-35-SM-RPLF CAD Models
2054-35-SM-RPLF Part Data Attributes
|
2054-35-SM-RPLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2054-35-SM-RPLF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
JESD-30 Code | X-XXSS-X3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |