There are no models available for this part yet.
Overview of 2054600000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2054600000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-2054600000-ND
|
DigiKey | B2CF 3.50/20/180LRZE SN OR BX Min Qty: 42 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$15.9529 | Buy Now | |
DISTI #
2054600000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 20 Position 3.5mm Push-In Straight Cable Mount 13.4A Box (Alt: 2054600000) Min Qty: 42 Package Multiple: 42 | 0 |
|
$11.0642 / $12.7460 | Buy Now | |
DISTI #
470-2054600000
|
Mouser Electronics | Pluggable Terminal Blocks B2CF 3.50/20/180LRZE SN OR BX | 0 |
|
$11.3900 / $15.1900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7400 / $15.5800 | Buy Now |