Part Details for 2055-23-SM-RPLF by Bourns Inc
Overview of 2055-23-SM-RPLF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2055HDD#TRPBF | Analog Devices | 2x uP Zero-Drift Op Amps | |
LTC2055HVHMS8#PBF | Analog Devices | 2x uP Zero-Drift Op Amps | |
LTC2055IMS8#TRPBF | Analog Devices | 2x uP Zero-Drift Op Amps |
Price & Stock for 2055-23-SM-RPLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P9894
|
Newark | Gas Discharge Tube /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns 2055-23-SM-RPLF RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3850 / $0.4180 | Buy Now |
DISTI #
2055-23-SM-RPLF-ND
|
DigiKey | GDT 230V 2.5KA 2 POLE SMD Min Qty: 2400 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3791 | Buy Now |
DISTI #
2055-23-SM-RPLF
|
Avnet Americas | GAS DISCHARGE TUBE - Tape and Reel (Alt: 2055-23-SM-RPLF) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3412 / $0.3877 | Buy Now |
DISTI #
652-2055-23-SM-RPLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE HIGH VOLTAGE RoHS: Compliant | 0 |
|
$0.3900 | Order Now |
DISTI #
73772584
|
RS | GAS DISCHARGE TUBETR13,Tape & Reel - 13 reel | Bourns 2055-23-SM-RPLF RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4730 / $0.5570 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 230VDC 10kADC 10AAC 0.6pF Solder Pad SMD RoHS: Compliant | 0 |
|
$0.3413 / $0.4018 | Buy Now |
DISTI #
2055-23-SM-RPLF
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE HIGH VOLTAGE RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 2400 Container: Reel | Americas - 0 |
|
$0.3500 / $0.3860 | Buy Now |
DISTI #
2055-23-SM-RPLF
|
Avnet Abacus | GAS DISCHARGE TUBE - Tape and Reel (Alt: 2055-23-SM-RPLF) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Gas Discharge Tubes 230VDC 10kADC 10AAC 0.6pF Solder Pad SMD RoHS: Compliant | 0 |
|
$0.3413 / $0.4018 | Buy Now |
Part Details for 2055-23-SM-RPLF
2055-23-SM-RPLF CAD Models
2055-23-SM-RPLF Part Data Attributes
|
2055-23-SM-RPLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2055-23-SM-RPLF
Bourns Inc
Silicon Surge Protector, ROHS COMPLIANT, COMPACT, LEADLESS, MINI PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | LONG FORM, O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | UL RECOGNIZED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Trigger Device Type | SILICON SURGE PROTECTOR |