Part Details for 2055-440-AL-7 by RAF Electronic Hardware
Overview of 2055-440-AL-7 by RAF Electronic Hardware
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2055-440-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8684
|
Newark | Spacer/Standoff, Al, 4.776Mm X 9.525Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Female, Body Length:9.525Mm, Overall Length:9.525Mm, External Width:4.775Mm Rohs Compliant: Yes |Raf Electronic Hardware 2055-440-AL-7 Min Qty: 705 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2720 / $0.2850 | Buy Now |
DISTI #
1772-1992-ND
|
DigiKey | HEX STANDOFF #4-40 ALUMINUM 3/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1830 In Stock |
|
$0.1545 / $0.3200 | Buy Now |
DISTI #
761-2055-440-AL-7
|
Mouser Electronics | Standoffs & Spacers 3/8 LGNTH 4-40 STD FML HEX STANDOFF RoHS: Compliant | 995 |
|
$0.1540 / $0.2800 | Buy Now |
DISTI #
70006409
|
RS | Standoff, 0.187" (3/16) Hex Female, 4-40 Thread, 0.375" (3/8) Length, Aluminum | RAF 2055-440-AL-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1677 |
|
$0.2690 / $0.3200 | Buy Now |
|
Bisco Industries | 567 |
|
Buy Now | ||
|
Onlinecomponents.com | Hex Standoff, #4-40 Thrd Sz, 3/8 in L, Aluminum Clear Iridite, 3/16" Hex W RoHS: Compliant |
3024 In Stock 1090 Factory Stock |
|
$0.1288 / $0.1988 | Buy Now |
DISTI #
RAF2055-440-AL-7
|
DB Roberts | Hex Female Standoffs CLR IRIDI TE 3/16HEXx3/8LNGTH | 2337 |
|
$0.2360 / $0.5174 | Buy Now |
|
Master Electronics | Hex Standoff, #4-40 Thrd Sz, 3/8 in L, Aluminum Clear Iridite, 3/16" Hex W RoHS: Compliant |
3024 In Stock 1090 Factory Stock |
|
$0.1288 / $0.1988 | Buy Now |
Part Details for 2055-440-AL-7
2055-440-AL-7 CAD Models
2055-440-AL-7 Part Data Attributes
|
2055-440-AL-7
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2055-440-AL-7
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |