Part Details for 2055-440-SS-20 by RAF Electronic Hardware
Overview of 2055-440-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2055-440-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2749
|
Newark | Standoff, Hex Female-Female, 9.53Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:9.53Mm, External Width:4.76Mm Rohs Compliant: Yes |Raf Electronic Hardware 2055-440-SS-20 Min Qty: 295 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.1700 | Buy Now |
DISTI #
1772-1708-ND
|
DigiKey | HEX STANDOFF #4-40 SS 3/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
408 In Stock |
|
$0.5030 / $1.0100 | Buy Now |
DISTI #
761-2055-440-SS-20
|
Mouser Electronics | Standoffs & Spacers 3/16 Hex X 3/8 Length Hex Female Standoff RoHS: Compliant | 353 |
|
$0.5010 / $0.8400 | Buy Now |
DISTI #
71322206
|
RS | Hex Standoff,3/16 Hex X 3/8 Length | RAF 2055-440-SS-20 RoHS: Not Compliant Min Qty: 632 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9300 | RFQ |
|
Bisco Industries | 7950 |
|
Buy Now | ||
|
Onlinecomponents.com |
1050 In Stock |
|
$0.4559 / $0.6518 | Buy Now | |
DISTI #
RAF2055-440-SS-20
|
DB Roberts | STANDARD STAINLESS STEEL FEMALE-FEMALE STANDOFF | 56 |
|
$1.9450 | Buy Now |
|
Master Electronics |
1050 In Stock |
|
$0.4559 / $0.6518 | Buy Now |
Part Details for 2055-440-SS-20
2055-440-SS-20 CAD Models
2055-440-SS-20 Part Data Attributes:
|
2055-440-SS-20
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2055-440-SS-20
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |