There are no models available for this part yet.
Overview of 205566-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 205566-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12H5088
|
Newark | Retainer Plate Rohs Compliant: Yes |Amp Te Connectivity 205566-2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7200 | Buy Now | |
DISTI #
205566-2-ND
|
DigiKey | CONN RETAINER PLATE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7403 | Buy Now | |
DISTI #
3937-205566-2-ND
|
DigiKey | CONN RETAINER PLATE Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$22.2200 | Buy Now | |
DISTI #
205566-2
|
Avnet Americas | Connector Accessories Retainer Plate - Bulk (Alt: 205566-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 1 Days Container: Bulk | 0 |
|
$10.1432 / $11.4520 | Buy Now | |
DISTI #
571-205566-2
|
Mouser Electronics | Rack & Panel Connectors RETAINER PLATE RoHS: Compliant | 0 |
|
$10.7400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 0Box |
|
$10.4900 | Buy Now | ||
DISTI #
AMP205566-2
|
Heilind Electronics | RETAINER PLATE | Americas - 0 in Stock |
|
$12.0295 | Buy Now | |
Onlinecomponents.com | RETAINER PLATE RoHS: Compliant | 0 |
|
$10.4700 / $29.4500 | Buy Now | ||
DISTI #
AMP205566-2
|
Interstate Connecting Components | RETAINER PLATE | 0 |
|
$12.0295 | Buy Now | |
DISTI #
000000000000925130
|
Sager | Rack & Panel Connectors RETAINER PLATE Min Qty: 1 | 0 |
|
$11.4600 / $14.3100 | Buy Now |
CAD Models for 205566-2 by TE Connectivity
Part Data Attributes for 205566-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
COPPER ALLOY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|