Part Details for 2056-25-B3FLF by Bourns Inc
Overview of 2056-25-B3FLF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 2056-25-B3FLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W8947
|
Newark | Gas Discharge Tube, 250V, Radial, Product Range:2056 Series, Dc Breakover Voltage:250V, Gdt Case Style:3 Terminal Through Hole, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:700V Rohs Compliant: Yes |Bourns 2056-25-B3FLF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8060 / $0.9000 | Buy Now |
DISTI #
2056-25-B3FLF-ND
|
DigiKey | GDT 250V 5KA 3 POLE THROUGH HOLE Min Qty: 1000 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8463 | Buy Now |
DISTI #
2056-25-B3FLF
|
Avnet Americas | GDT 3-POLE LIGHT DUTY 250V FS 6X8MM RADIAL - Trays (Alt: 2056-25-B3FLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.7350 / $0.8350 | Buy Now |
DISTI #
652-2056-25-B3FLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 250volts 3E RAD GDT 6X8mm DIA FS RoHS: Compliant | 0 |
|
$0.8460 | Order Now |
DISTI #
70250208
|
RS | Gas Tube, Fail Safe, 3 Elect, 250V, 5kA, 6mm , TH Radial, Bulk pack, 2056 Series | Bourns 2056-25-B3FLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $0.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8070 / $1.1760 | Buy Now |
DISTI #
2056-25-B3FLF
|
Avnet Americas | GDT 3-POLE LIGHT DUTY 250V FS 6X8MM RADIAL - Trays (Alt: 2056-25-B3FLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.7350 / $0.8350 | Buy Now |
DISTI #
2056-25-B3FLF
|
Avnet Americas | GDT 3-POLE LIGHT DUTY 250V FS 6X8MM RADIAL - Trays (Alt: 2056-25-B3FLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.7350 / $0.8350 | Buy Now |
DISTI #
2148221
|
Farnell | GAS DISCHARGE TUBE, 250V, 3E RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$0.8182 / $1.5207 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8070 / $1.1760 | Buy Now |
Part Details for 2056-25-B3FLF
2056-25-B3FLF CAD Models
2056-25-B3FLF Part Data Attributes
|
2056-25-B3FLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2056-25-B3FLF
Bourns Inc
Surge Protection Circuit, PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | MODULE | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
JESD-30 Code | O-XXSS-P3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED |