-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2057HVHDD#TRPBF | Analog Devices | Hi V, L N Zero-Drift Op Amp | |
LTC2057HVIMS#TRPBF | Analog Devices | Hi V, L N Zero-Drift Op Amp | |
LTC2057IMS8#TRPBF | Analog Devices | Hi V, L N Zero-Drift Op Amp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W8983
|
Newark | Gas Discharge Tube, 230V, Axial, Product Range:2057 Series, Dc Breakover Voltage:230V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:700V Rohs Compliant: Yes |Bourns 2057-23-BT1LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3050 / $0.4070 | Buy Now |
DISTI #
2057-23-BT1LF-ND
|
DigiKey | GDT 230V 5KA 2 POLE THROUGH HOLE Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3500 | Buy Now |
DISTI #
2057-23-BT1LF
|
Avnet Americas | GDT 2-POLE LIGHT DUTY 230V 5.5X6MM AXIAL - Tape and Reel (Alt: 2057-23-BT1LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2888 / $0.3280 | Buy Now |
DISTI #
652-2057-23-BT1LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 230volts AXIAL GDT 5.5X6mm DIA RoHS: Compliant | 103 |
|
$0.3300 / $0.7800 | Buy Now |
DISTI #
70250224
|
RS | Gas Tube, 20D, 230V, 10kA, 5.5mm , TH Axial, Reel pack, 2057 Series | Bourns 2057-23-BT1LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4010 / $0.4710 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2932 / $0.3674 | Buy Now |
DISTI #
2057-23-BT1LF
|
Avnet Abacus | - Tape and Reel (Alt: 2057-23-BT1LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2932 / $0.3674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2057-23-BT1LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2057-23-BT1LF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |