Part Details for 2057-A-359-915A by Adura LED Solutions LLC
Overview of 2057-A-359-915A by Adura LED Solutions LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2057A | Analog Devices | LTC3638 Demo Board - 4V to 140 | |
EV-ADF70301-915AZ | Analog Devices | Daughter Board 902 MHz - 928 M | |
DC915A | Analog Devices | LT3466EDD-1/ WLED Driver and L |
Price & Stock for 2057-A-359-915A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4072-2057-A-359-915A-ND
|
DigiKey | LED MOD WM WHT LNR STRP 3500K Min Qty: 1 Lead time: 5 Weeks Container: Box MARKETPLACE PRODUCT |
20 In Stock |
|
$25.0000 | Buy Now |