-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0265
|
Newark | I/O Connectors 1X3 Qsfp Kit Assy Lp&hs San |Amp Te Connectivity 2057042-7 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8000 | Buy Now |
DISTI #
46W0074
|
Newark | 1X3 Qsfp Kit Assy Lp&hs, San Rohs Compliant: Yes |Te Connectivity 2057042-7 Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4500 / $29.7600 | Buy Now |
DISTI #
A118349-ND
|
DigiKey | CONN QSFP+ CAGE 1X3 W/HSINK R/A Min Qty: 108 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$29.3917 | Buy Now |
DISTI #
2057042-7
|
Avnet Americas | AMP2057042-7 - Bulk (Alt: 2057042-7) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Container: Bulk | 0 |
|
$25.6259 / $30.8380 | Buy Now |
DISTI #
571-2057042-7
|
Mouser Electronics | I/O Connectors 1x3 QSFP Kit Assy LP&HS SAN RoHS: Compliant | 0 |
|
$30.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 108 Container: Box | 0Box |
|
$25.5500 | Buy Now |
DISTI #
AMP2057042-7
|
Heilind Electronics | 1X3 QSFP KIT ASSY LP&HS, SAN | Americas - 0 in Stock |
|
$31.9366 / $32.4133 | Buy Now |
|
Onlinecomponents.com | Connector Accessories QSFP+ Cage Right Angle Box/Tray RoHS: Compliant | 0 |
|
$26.9600 / $56.4600 | Buy Now |
DISTI #
AMP2057042-7
|
Interstate Connecting Components | 1X3 QSFP KIT ASSY LP&HS, SAN | 0 |
|
$31.9366 / $32.4133 | Buy Now |
DISTI #
TE Connectivity 2057042-7
|
PEI Genesis | Connector Accessory Nickel Si | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2057042-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2057042-7
TE Connectivity
Connector Accessory, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |