-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057118-1-ND
|
DigiKey | CONN CLIPS FOR SFP HEAT SINKS Min Qty: 728 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$3.7690 | Buy Now |
DISTI #
2057118-1
|
Avnet Americas | AMP SFP+ ENHANCED 1x1 HEATSINK CLIP - Trays (Alt: 2057118-1) RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Tray | 2912 |
|
RFQ | |
DISTI #
571-2057118-1
|
Mouser Electronics | I/O Connectors 1X1 HEATSINK CLIP SFP+ ENHANCED RoHS: Compliant | 728 |
|
$3.7300 / $5.9200 | Buy Now |
|
Future Electronics | SFP+ ENHANCED 1X1 HEATSINK CLIP RoHS: Compliant pbFree: Yes Min Qty: 728 Package Multiple: 728 Container: Tray | 0Tray |
|
$3.5100 / $3.8600 | Buy Now |
DISTI #
AMP2057118-1
|
Heilind Electronics | SFP+ ENHANCED 1X1 HEATSINK CLIP | Americas - 0 in Stock |
|
$3.1570 / $3.5030 | Buy Now |
|
Onlinecomponents.com | SFP+ ENHANCED 1X1 HEATSINK CLIP RoHS: Compliant |
750 In Stock |
|
$3.5900 / $5.3000 | Buy Now |
DISTI #
2057118-1
|
Avnet Americas | AMP SFP+ ENHANCED 1x1 HEATSINK CLIP - Trays (Alt: 2057118-1) RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Tray | 2912 |
|
RFQ | |
DISTI #
2057118-1
|
Avnet Americas | AMP SFP+ ENHANCED 1x1 HEATSINK CLIP - Trays (Alt: 2057118-1) RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Tray | 2912 |
|
RFQ | |
DISTI #
2057118-1
|
Avnet Asia | AMP SFP+ ENHANCED 1x1 HEATSINK CLIP (Alt: 2057118-1) RoHS: Compliant Min Qty: 728 Package Multiple: 728 Lead time: 4 Weeks, 2 Days | 0 |
|
$2.7208 / $3.0657 | Buy Now |
|
Master Electronics | SFP+ ENHANCED 1X1 HEATSINK CLIP RoHS: Compliant |
750 In Stock |
|
$3.5900 / $5.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2057118-1
TE Connectivity
Buy Now
|
Compare Parts:
2057118-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |