-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X5950
|
Newark | Sfp+ Enhanced 1X4 Cage Assy |Te Connectivity 2057161-1 Min Qty: 1472 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2400 | Buy Now |
DISTI #
2057161-1-ND
|
DigiKey | CONN SFP+ CAGE 1X4 PRESS-FIT R/A Min Qty: 1472 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2534 | Buy Now |
DISTI #
2057161-1
|
Avnet Americas | SFP+ ENHANCED 1X4 CAGE ASSY (Alt: 2057161-1) RoHS: Compliant Min Qty: 1472 Package Multiple: 64 | 0 |
|
$15.7123 / $17.7397 | Buy Now |
DISTI #
571-2057161-1
|
Mouser Electronics | I/O Connectors SFP+ Enhanced 1x4 Cage Assy RoHS: Compliant | 0 |
|
$16.2500 | Order Now |
DISTI #
AMP2057161-1
|
Heilind Electronics | SFP+ ENHANCED 1X4 CAGE ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SFP+ Enhanced 1x4 Cage Assy RoHS: Compliant | 0 |
|
$16.0600 / $47.1400 | Buy Now |
DISTI #
AMP2057161-1
|
Interstate Connecting Components | SFP+ ENHANCED 1X4 CAGE ASSY | 0 |
|
Buy Now | |
DISTI #
2057161-1
|
Avnet Abacus | (Alt: 2057161-1) RoHS: Compliant Min Qty: 1472 Package Multiple: 64 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SFP+ Enhanced 1x4 Cage Assy RoHS: Compliant | 0 |
|
$16.0600 / $47.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2057161-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2057161-1
TE Connectivity
Connector Accessory, Nickel Silver Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |