-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X5989
|
Newark | Sfp+ Enhanced 1X2 Cage Assemby |Te Connectivity 2057555-1 RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3200 | Buy Now |
DISTI #
A108312-ND
|
DigiKey | CONN SFP+ CAGE 1X2 PRESS-FIT R/A Min Qty: 1 Lead time: 13 Weeks Container: Tray |
540 In Stock |
|
$13.1153 / $16.1400 | Buy Now |
DISTI #
2057555-1
|
Avnet Americas | SFP+ Enhanced 1x2 Cage Assemby - Bulk (Alt: 2057555-1) RoHS: Compliant Min Qty: 540 Package Multiple: 270 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$9.8223 / $11.8201 | Buy Now |
DISTI #
571-2057555-1
|
Mouser Electronics | I/O Connectors SFP+ ENHANCED 1X2 CA GE ASSEMBY RoHS: Compliant | 0 |
|
$12.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 270 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$9.8000 | Buy Now |
DISTI #
AMP2057555-1
|
Heilind Electronics | SFP Enhanced 1x2 Cage Assemby | Americas - 0 in Stock |
|
$12.2412 / $12.4239 | Buy Now |
|
Onlinecomponents.com | SFP+ Enhanced 1x2 Cage Assemby RoHS: Compliant | 0 |
|
$10.3300 / $28.3000 | Buy Now |
DISTI #
AMP2057555-1
|
Interstate Connecting Components | SFP Enhanced 1x2 Cage Assemby | 0 |
|
$12.2412 / $12.4239 | Buy Now |
|
Master Electronics | SFP+ Enhanced 1x2 Cage Assemby RoHS: Compliant | 0 |
|
$10.3300 / $28.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2057555-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2057555-1
TE Connectivity
Connector Accessory, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |