Part Details for 205817-4 by TE Connectivity
Overview of 205817-4 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 205817-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hardware (AMPLIMITE) | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | Female Screwlock, #4-40, Steel Shell | 4577 |
|
$1.2000 / $3.2000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 150 |
|
$0.7000 / $1.0800 | Buy Now |
Part Details for 205817-4
205817-4 CAD Models
205817-4 Part Data Attributes
|
205817-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205817-4
TE Connectivity
CONNECTOR ACCESSORY, HARDWARE-FEMALE SCREWLOCK, STEEL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | BULK PACKAGED | |
Assembly Item Name | HARDWARE-FEMALE SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL |