Part Details for 2058264080 by Molex
Overview of 2058264080 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2058264080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2058264080-ND
|
DigiKey | CONNTAK50 - 08CKT LRG CPA ASSY - Min Qty: 7200 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4016 | Buy Now |
DISTI #
2058264080
|
Avnet Americas | Connector Wire to Board Housing Receptacle 8 Position 1.8mm Crimp Straight Cable Mount Bag (Alt: 2058264080) Min Qty: 7200 Package Multiple: 2400 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.5055 | Buy Now |
DISTI #
MOL205826-4080
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL205826-4080 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006374712
|
Sager | Automotive Connectors Min Qty: 7200 | 0 |
|
$0.3345 / $0.3976 | Buy Now |