Part Details for 205856-3025 by Molex
Overview of 205856-3025 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9230-250EBZ | Analog Devices | 12-Bit 250 Msps ADC EB | |
LTC3025IDC-2#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs | |
LTC3025EDC-3#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs |
Price & Stock for 205856-3025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8070
|
Newark | Qsfpdd-8Zsfp 2.5M 28Awg |Molex 205856-3025 RoHS: Not Compliant Min Qty: 88 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$334.7300 / $350.3500 | Buy Now |
DISTI #
2058563025
|
Avnet Americas | QSFPDD-8ZSFP 2.5M 28AWG (Alt: 2058563025) Min Qty: 88 Package Multiple: 8 Lead time: 16 Weeks, 0 Days | 0 |
|
$216.0000 / $374.8920 | Buy Now |
DISTI #
538-205856-3025
|
Mouser Electronics | Ethernet Cables / Networking Cables QSFPDD-8zSFP 2.5M 28awg RoHS: Compliant | 0 |
|
$299.7300 | Order Now |
DISTI #
MOL205856-3025
|
Heilind Electronics | QSFPDD-8ZSFP 2.5M 28AWG | Americas - 0 in Stock |
|
$328.1618 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$261.7300 / $300.7800 | Buy Now |