-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 3A, 0.34mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y8605
|
Newark | Tb, Wire To Board, 2Pos, 26-22Awg, Pitch Spacing:3Mm, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:22Awg, Conductor Area Csa:0.34Mm², Wire Connection Method:Clamp, Rated Current:3A, Rated Voltage:160V Rohs Compliant: Yes |Wago 2059-302/998-403 (Alternate Part Number: 4055143082686 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 646 |
|
$0.7310 / $0.9380 | Buy Now |
DISTI #
2946-2059-302/998-403CT-ND
|
DigiKey | SMD PCB TERMINAL BLOCK, 0.5 MM, Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22064 In Stock |
|
$0.4272 / $1.3000 | Buy Now |
|
Future Electronics | 2059 Series 2 Position 26-20 AWG 3 mm Spacing Push Wire SMT Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 1750 Lead time: 14 Weeks Container: Reel | 507500Reel |
|
$0.5200 / $0.5400 | Buy Now |
|
Future Electronics | 2059 Series 2 Position 26-20 AWG 3 mm Spacing Push Wire SMT Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel | 1428Cut Tape/Mini-Reel |
|
$0.8850 / $1.2000 | Buy Now |
DISTI #
WAG2059-302/998-403.P
|
Heilind Electronics | CUT TAPE - 2 Pole Surface Mount Terminal Block | Americas - 30 in Stock |
|
$0.6609 / $0.8460 | Buy Now |
DISTI #
WAG2059-302/998-403
|
Heilind Electronics | 2 POLE SMT TERMINAL BLOCK | Americas - 63000 in Stock |
|
$0.5206 / $0.5372 | Buy Now |
|
Onlinecomponents.com | SMD PCB terminal block - 0.5 mm² - Pin spacing 3 mm - 2-pole - PUSH WIRE® - in tape-and-reel packaging - 0,50 mm² - white RoHS: Compliant |
1168 In Stock |
|
$0.8210 / $1.3740 | Buy Now |
|
Quest Components | 1438 |
|
$0.3731 / $1.4350 | Buy Now | |
|
Quest Components | 2000 |
|
$0.6027 / $1.7220 | Buy Now | |
DISTI #
2059-302/998-403
|
TME | Connector: plug-in, 2059, 3mm, ways: 2, 26AWG÷22AWG, 0.14÷0.34mm2 Min Qty: 1 | 16423 |
|
$0.4030 / $0.9920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2059-302/998-403
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2059-302/998-403
WAGO Innovative Connections
Barrier Strip Terminal Block, 3A, 0.34mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | STANDARD: UL 94V-0, GLASS FILLED PPA, LOW PROFILE | |
Fastening Method | PUSH-ON | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.34 mm2 | |
Wire Gauge | 22 AWG |