-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2059GI-02LFT | Renesas Electronics Corporation | Clock Multiplier And Jitter Attenuator | |
2059GI-02LF | Renesas Electronics Corporation | Clock Multiplier And Jitter Attenuator | |
MK2059-01SILF | Renesas Electronics Corporation | VCXO-Based Frame Clock Frequency Translator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9137
|
Newark | Smd Pcb Terminal Block, 0.5 Mm , Pin Spacing 3 Mm, 1-Pole, Push Wire , In Tape-And-Reel Packaging, 0,50 Mm , Black Rohs Compliant: Yes |Wago 2059-321/998-403 RoHS: Compliant Min Qty: 2650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4990 | Buy Now |
DISTI #
2946-2059-321/998-403CT-ND
|
DigiKey | SMD PCB TERMINAL BLOCK, 0.5 MM, Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1366 In Stock |
|
$0.3316 / $1.0200 | Buy Now |
|
Future Electronics | 1 Position 26-20 AWG 3 mm Spacing Push Wire SMT Black Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 2650 Package Multiple: 2650 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3700 / $0.3850 | Buy Now |
|
Onlinecomponents.com | SMD PCB terminal block - 0.5 mm² - Pin spacing 3 mm - 1-pole - PUSH WIRE® - in tape-and-reel packaging - 0,50 mm² - black RoHS: Compliant | 0 |
|
$0.3960 / $0.4620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2059-321/998-403
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2059-321/998-403
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |