Part Details for 2059-901 by WAGO Innovative Connections
Overview of 2059-901 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2059-901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9140
|
Newark | Board-To-Board Link, Pin Spacing 3 Mm, 1-Pole, Length: 15.3 Mm, White |Wago 2059-901 (Alternate Part Number: 4055143610100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3610 / $0.6550 | Buy Now |
DISTI #
2946-2059-901-ND
|
DigiKey | BOARD-TO-BOARD LINK, PIN SPACING Min Qty: 1 Lead time: 12 Weeks Container: Box |
712 In Stock |
|
$0.2284 / $0.5400 | Buy Now |
|
Future Electronics | Pin spacing 3mm, 1-pole, length, 17.5mm, white RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.2400 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Board-to-Board Link - Pin spacing 3 mm - 1-pole - Length: 15.3 mm - white RoHS: Compliant | 0 |
|
$0.2500 / $0.3400 | Buy Now |
Part Details for 2059-901
2059-901 CAD Models
2059-901 Part Data Attributes:
|
2059-901
WAGO Innovative Connections
Buy Now
|
Compare Parts:
2059-901
WAGO Innovative Connections
|
Samacsys Manufacturer | Wago |