Part Details for 205C by Marinco Electrical Group
Overview of 205C by Marinco Electrical Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 205C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71657543
|
RS | 20A 125V Conn, Locking | Marinco Power Products 205C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$14.0500 / $19.5100 | Buy Now |
|
Onlinecomponents.com | 20A 125V 2P 3W (L5-20R) Standard NEMA Locking Connector - White Body in a Black Housing RoHS: Compliant |
6 In Stock |
|
$11.5100 / $14.8500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Master Electronics | 20A 125V 2P 3W (L5-20R) Standard NEMA Locking Connector - White Body in a Black Housing RoHS: Compliant |
6 In Stock |
|
$11.5100 / $14.8500 | Buy Now |