Part Details for 206-118 by WAGO Innovative Connections
Overview of 206-118 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 206-118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7517
|
Newark | Cable Cutter, For Copper Or Aluminum Conductors Up To 35 Mm |Wago 206-118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.0600 / $104.1500 | Buy Now |
DISTI #
2946-206-118-ND
|
DigiKey | CABLE CUTTER, FOR COPPER OR ALUM Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$77.4224 / $88.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$73.4300 | Buy Now |
|
Onlinecomponents.com | Cable cutter - for copper or aluminum conductors up to 35 mm RoHS: Compliant |
2 In Stock |
|
$88.1100 / $119.8600 | Buy Now |
|
Master Electronics | Cable cutter - for copper or aluminum conductors up to 35 mm RoHS: Compliant |
2 In Stock |
|
$88.1100 / $119.8600 | Buy Now |