Part Details for 206-1216 by WAGO Innovative Connections
Overview of 206-1216 by WAGO Innovative Connections
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for 206-1216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8598
|
Newark | Variocrimp 16 Crimping Tool, For Insulated And Uninsulated Ferrules, Awg 10 6 Rohs Compliant: Yes |Wago 206-1216 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$322.8800 / $351.2400 | Buy Now |
DISTI #
2946-206-1216-ND
|
DigiKey | VARIOCRIMP 16 CRIMPING TOOL, FOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
29 In Stock |
|
$308.4784 / $341.5300 | Buy Now |
|
Future Electronics | Variocrimp 16 crimping tool for insulated and uninsulated ferrules. 6,10,16 mm2 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$318.1500 / $334.0600 | Buy Now |
|
Onlinecomponents.com | Variocrimp 16 crimping tool - for insulated and uninsulated ferrules - 10 €¦ 6 AWG RoHS: Compliant |
5 In Stock |
|
$363.6000 / $446.4000 | Buy Now |
DISTI #
51926345
|
Verical | Crimping Tool, For Insulated And Uninsulated Ferrules, Crimping Range 6, 10 And 16 mm2 Min Qty: 1 Package Multiple: 1 Date Code: 1911 | Americas - 4 |
|
$514.0485 / $550.4439 | Buy Now |
DISTI #
3361163
|
element14 Asia-Pacific | CRIMP TOOL, RATCHET, 10-6AWG RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$293.8589 | Buy Now |
DISTI #
3361163
|
Farnell | CRIMP TOOL, RATCHET, 10-6AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 4 |
|
$216.9407 / $221.3617 | Buy Now |
|
Master Electronics | Variocrimp 16 crimping tool - for insulated and uninsulated ferrules - 10 €¦ 6 AWG RoHS: Compliant |
5 In Stock |
|
$363.6000 / $446.4000 | Buy Now |