Part Details for 206-122RAS by CTS Corporation
Overview of 206-122RAS by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 206-122RAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
206-122RAS-ND
|
DigiKey | SWITCH SLIDE DIP SPDT 0.05A 24V Min Qty: 1035 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9173 | Buy Now |
DISTI #
206-122RAS
|
Avnet Americas | Switch DIP OFF ON SPDT 2 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 206-122RAS) RoHS: Compliant Min Qty: 1035 Package Multiple: 45 Container: Tube | 0 |
|
$0.6385 / $0.8984 | Buy Now |
DISTI #
774-206122RAS
|
Mouser Electronics | DIP Switches / SIP Switches 2 switch sections SPDT RoHS: Compliant | 0 |
|
$0.8550 / $0.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1035 Package Multiple: 45 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.7440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8160 / $1.1890 | Buy Now |
DISTI #
206-122RAS
|
Avnet Abacus | (Alt: 206-122RAS) RoHS: Compliant Min Qty: 1035 Package Multiple: 45 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 206-122RAS
206-122RAS CAD Models
206-122RAS Part Data Attributes
|
206-122RAS
CTS Corporation
Buy Now
|
Compare Parts:
206-122RAS
CTS Corporation
|
Samacsys Manufacturer | CTS |