-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM21HE122SH1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 1200ohm POWRTRN | |
BLM21HE122SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 1200ohm NONAUTO | |
54LS122/SCA | Rochester Electronics LLC | Replacement for Texas Instruments part number M38510/31403SCA. Buy from authorized manufacturer Rochester Electronics. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
206-122S-ND
|
DigiKey | SWITCH SLIDE DIP SPDT 0.05A 24V Min Qty: 1035 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7844 | Buy Now |
DISTI #
206-122S
|
Avnet Americas | Switch DIP OFF ON SPDT 2 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 206-122S) RoHS: Not Compliant Min Qty: 1035 Package Multiple: 45 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.5392 / $0.7550 | Buy Now |
DISTI #
774-206122S
|
Mouser Electronics | DIP Switches / SIP Switches 2 switch sections SPDT RoHS: Compliant | 0 |
|
$0.7170 / $0.7310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1035 Package Multiple: 45 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.6250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6850 / $0.9990 | Buy Now |
DISTI #
206-122S
|
Avnet Abacus | (Alt: 206-122S) RoHS: Compliant Min Qty: 1035 Package Multiple: 45 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy