-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 1 Switches, DPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
206-211-ND
|
DigiKey | SWITCH SLIDE DIP DPST 0.05A 24V Min Qty: 1050 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6183 | Buy Now |
DISTI #
774-206211
|
Mouser Electronics | DIP Switches / SIP Switches 1 switch section DPDT RoHS: Compliant | 730 |
|
$0.5690 / $1.0500 | Buy Now |
|
Future Electronics | Dip Switch DPST 1 Position Through Hole Slide (Standard) Actuator 50mA 24VDC RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.5950 / $0.7000 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON DPST 1 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
1050 In Stock |
|
$0.4468 / $0.7522 | Buy Now |
DISTI #
67615637
|
Verical | Switch DIP OFF ON DPST 1 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 | Americas - 1050 |
|
$0.7749 / $1.0447 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH, 1 SWITCHES, DPST, LATCHED, 0.05A, 24VDC, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 1041 |
|
$0.5250 / $1.2600 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH, 1 SWITCHES, DPST, LATCHED, 0.05A, 24VDC, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 2 |
|
$1.9600 / $2.4500 | Buy Now |
|
Master Electronics | Switch DIP OFF ON DPST 1 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
1050 In Stock |
|
$0.4468 / $0.7522 | Buy Now |
|
Perfect Parts Corporation | 525 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206-211
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
206-211
CTS Corporation
Slide Dip Switch, 1 Switches, DPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | CTS | |
Body Breadth | 7.26 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 9.78 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | ANTI-STATIC TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |