206-8
Description: Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT

Overview of 206-8 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 20 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 206-8 by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CT2068-ND
DigiKey SWITCH SLIDE DIP SPST 0.05A 24V Min Qty: 1 Lead time: 8 Weeks Container: Tube 13880
In Stock
  • 1 $1.0200
  • 10 $0.8330
  • 25 $0.7668
  • 100 $0.6752
  • 250 $0.6201
  • 500 $0.5809
  • 1,000 $0.5438
  • 2,500 $0.4978
  • 5,000 $0.4652
$0.4652 / $1.0200 Buy Now
DISTI # 206-8
Avnet Americas Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 206-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube 17880
  • 1 $0.5605
  • 10 $0.5453
  • 30 $0.5197
  • 50 $0.5051
  • 100 $0.4941
  • 250 $0.4795
  • 500 $0.4685
$0.4685 / $0.5605 Buy Now
DISTI # 774-2068
Mouser Electronics DIP Switches / SIP Switches SPST 8 switch sections RoHS: Compliant 7940
  • 1 $0.8300
  • 10 $0.6860
  • 100 $0.5790
  • 500 $0.5570
  • 1,000 $0.5150
  • 2,500 $0.4880
  • 10,000 $0.4490
$0.4490 / $0.8300 Buy Now
Future Electronics 206 Series Multi Functional SPST 8 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube 6318
Tube
  • 1 $0.5900
  • 75 $0.5650
  • 150 $0.5500
  • 400 $0.5300
  • 1,000 $0.4950
$0.4950 / $0.5900 Buy Now
Onlinecomponents.com Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant 3596 In Stock
10000 On Order
  • 50 $0.6381
  • 250 $0.5352
  • 1,000 $0.4853
  • 2,500 $0.4546
  • 5,000 $0.4371
  • 7,500 $0.4327
  • 10,000 $0.4284
  • 15,000 $0.4224
$0.4224 / $0.6381 Buy Now
DISTI # 84365511
Verical Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2422 Americas - 3800
  • 75 $0.7344
$0.7344 Buy Now
DISTI # 58850880
Verical Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 100 Package Multiple: 25 Date Code: 2133 Americas - 3575
  • 100 $0.8295
  • 250 $0.6958
  • 1,000 $0.6309
  • 2,500 $0.5910
  • 5,000 $0.5682
$0.5682 / $0.8295 Buy Now
Bristol Electronics   211
RFQ
Bristol Electronics   14
RFQ
Quest Components RESISTOR, WIRE WOUND, 4 W, 5, 10 %, 10, 40, 450 ppm, 0.056 ohm - 9100 ohm, THROUGH HOLE MOUNT 2269
  • 1 $0.9414
  • 456 $0.3923
  • 2,041 $0.3452
$0.3452 / $0.9414 Buy Now
Quest Components RESISTOR, WIRE WOUND, 4 W, 5, 10 %, 10, 40, 450 ppm, 0.056 ohm - 9100 ohm, THROUGH HOLE MOUNT 711
  • 1 $1.5690
  • 65 $0.7845
  • 256 $0.6276
$0.6276 / $1.5690 Buy Now
Quest Components RESISTOR, WIRE WOUND, 4 W, 5, 10 %, 10, 40, 450 ppm, 0.056 ohm - 9100 ohm, THROUGH HOLE MOUNT 488
  • 1 $1.5690
  • 65 $0.7845
  • 256 $0.6276
$0.6276 / $1.5690 Buy Now
Quest Components RESISTOR, WIRE WOUND, 4 W, 5, 10 %, 10, 40, 450 ppm, 0.056 ohm - 9100 ohm, THROUGH HOLE MOUNT 152
  • 1 $1.5690
  • 17 $0.9414
  • 65 $0.7845
$0.7845 / $1.5690 Buy Now
Quest Components RESISTOR, WIRE WOUND, 4 W, 5, 10 %, 10, 40, 450 ppm, 0.056 ohm - 9100 ohm, THROUGH HOLE MOUNT 150
  • 1 $0.2730
  • 19 $0.2184
  • 47 $0.1229
$0.1229 / $0.2730 Buy Now
Quest Components RESISTOR, WIRE WOUND, 4 W, 5, 10 %, 10, 40, 450 ppm, 0.056 ohm - 9100 ohm, THROUGH HOLE MOUNT 88
  • 1 $3.4770
  • 10 $2.5498
  • 30 $2.3180
$2.3180 / $3.4770 Buy Now
Quest Components RESISTOR, WIRE WOUND, 4 W, 5, 10 %, 10, 40, 450 ppm, 0.056 ohm - 9100 ohm, THROUGH HOLE MOUNT 18
  • 1 $3.8824
  • 2 $2.9118
  • 10 $2.4265
$2.4265 / $3.8824 Buy Now
Quest Components RESISTOR, WIRE WOUND, 4 W, 5, 10 %, 10, 40, 450 ppm, 0.056 ohm - 9100 ohm, THROUGH HOLE MOUNT 1
  • 1 $6.4614
$6.4614 Buy Now
DISTI # 206-8
Avnet Abacus (Alt: 206-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant 3596 In Stock
10000 On Order
  • 50 $0.6381
  • 250 $0.5352
  • 1,000 $0.4853
  • 2,500 $0.4546
  • 5,000 $0.4371
  • 7,500 $0.4327
  • 10,000 $0.4284
  • 15,000 $0.4224
$0.4224 / $0.6381 Buy Now
New Advantage Corporation 206 Series Multi Functional SPST 8 Position Through Hole DIP Switch RoHS: Compliant Min Qty: 1 Package Multiple: 25 6300
  • 225 $0.6714
  • 6,300 $0.6267
$0.6267 / $0.6714 Buy Now

CAD Models for 206-8 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 206-8 by CTS Corporation

206-8
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Factory Lead Time
8 Weeks
Samacsys Manufacturer
CTS
Actuator Type
SLIDE
Body Breadth
9.78 mm
Body Height
7.6 mm
Body Length or Diameter
22.5 mm
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
Contact Function
OFF-ON
Contact Voltage(DC)-Max
24 V
Electrical Life
10000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switch Sections
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
PCB Hole Count
16
Packing Method
ANTI-STATIC TUBE
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
SLIDE DIP SWITCH
Terminal Finish
Gold (Au)
Termination Type
SOLDER
Want to compare parts?
  1. 206-8
    CTS Corporation
    Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
    VS

Alternate Parts for 206-8

This table gives cross-reference parts and alternative options found for 206-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 206-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
195-8MS Piano Dip Switch, 8 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT CTS Corporation 206-8 vs 195-8MS
5435802-9 RIGHT ANGLE DIP SW 8 P SEALED TE Connectivity 206-8 vs 5435802-9
5-1571999-6 ADPA0804=PIANO DIP SWITCH TE Connectivity 206-8 vs 5-1571999-6
3-5435802-8 8P,RT ANGLE,DIP SW, TAPE SEAL TE Connectivity 206-8 vs 3-5435802-8
208-8ST Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT CTS Corporation 206-8 vs 208-8ST
5-5435166-3 7000 DIP SW 8 POSN SEALED TE Connectivity 206-8 vs 5-5435166-3
208-8 Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT CTS Corporation 206-8 vs 208-8

Related Parts for 206-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 206-8 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 206-8 by CTS Corporation

Select Manufacturer
Which Manufacturer of 206-8 would you like to use for your alert(s)?
  • Please alert me when 206-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 206-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 206-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 206-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 206-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 206-8 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: