-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 8 Switches, SPST, Off-on, Latched, 0.05A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2068ST-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.05A 24V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
24836 In Stock |
|
$0.5145 / $0.9900 | Buy Now |
DISTI #
206-8ST
|
Avnet Americas | Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 206-8ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 239 |
|
$0.5478 / $0.6554 | Buy Now |
DISTI #
774-2068ST
|
Mouser Electronics | DIP Switches / SIP Switches SPST 8 switch sections RoHS: Compliant | 9131 |
|
$0.5130 / $0.9900 | Buy Now |
|
Future Electronics | 206 Series Multi Functional SPST 8 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 58775Tube |
|
$0.5900 / $0.7050 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
7143 In Stock |
|
$0.4965 / $0.8727 | Buy Now |
|
Bristol Electronics | 305 |
|
RFQ | ||
|
Quest Components | SWITCH,DIP,8POS,SPST,GOLD,SEALED | 39 |
|
$0.6939 / $1.1565 | Buy Now |
|
Quest Components | SWITCH,DIP,8POS,SPST,GOLD,SEALED | 194 |
|
$0.7000 / $1.4000 | Buy Now |
|
Quest Components | SWITCH,DIP,8POS,SPST,GOLD,SEALED | 132 |
|
$1.1850 / $2.3700 | Buy Now |
|
Quest Components | SWITCH,DIP,8POS,SPST,GOLD,SEALED | 40 |
|
$2.1560 / $3.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206-8ST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
206-8ST
CTS Corporation
Slide Dip Switch, 8 Switches, SPST, Off-on, Latched, 0.05A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Actuator Angle | ||
Actuator Length | 0.035 inch | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 9.78 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 22.5 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | OFF-ON | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Hole Count | 16 | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | EPOXY TERMINAL SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Length | 0.15 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 206-8ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 206-8ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-435802-0 | PIANO DIP SWITCH-8SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 206-8ST vs 3-435802-0 |
194-8ST | Piano Dip Switch, 8 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | CTS Corporation | 206-8ST vs 194-8ST |
21008MSTFP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 206-8ST vs 21008MSTFP |
C42315-A1347-A108 | SLIDE DIP SWITCH-8SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT | TE Connectivity | 206-8ST vs C42315-A1347-A108 |
205-8 | Slide Dip Switch, 8 Switches, SPST, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 206-8ST vs 205-8 |
3-5435802-8 | 8P,RT ANGLE,DIP SW, TAPE SEAL | TE Connectivity | 206-8ST vs 3-5435802-8 |
5-435640-8 | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 206-8ST vs 5-435640-8 |
5435802-1 | RIGHT ANGLE DIP SW 8P AU | TE Connectivity | 206-8ST vs 5435802-1 |
GDS08 | Slide Dip Switch, 8 Switches, SPST, Latched, 0.1A, 50VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TE Connectivity | 206-8ST vs GDS08 |
194-8MST | Piano Dip Switch, 8 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | CTS Corporation | 206-8ST vs 194-8MST |