-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T3332
|
Newark | Terminal Strip, 1 Position, 24-18Awg, Cage Clamp, Pitch Spacing:4Mm, No. Of Positions:1Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:0.75Mm², Wire Connection Method:Push In, Rated Current:9A Rohs Compliant: Yes |Wago 2060-401/998-404 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 499 |
|
RFQ | ||
|
Quest Components | BARRIER STRIP TERMINAL BLOCK | 2 |
|
$0.5400 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK | 934 |
|
$0.2366 / $0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2060-401/998-404
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2060-401/998-404
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | GLASS FILLED POLYPHTALAMIDE, UL 94V-0 | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 9 A | |
Rated Voltage | 320 V | |
Safety Approval | IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.75 mm2 | |
Wire Gauge | 18 AWG |