Part Details for 2060-951/028-000 by WAGO Innovative Connections
Overview of 2060-951/028-000 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
XAL6020-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 2625, | |
CST2-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT |
Price & Stock for 2060-951/028-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9156
|
Newark | Board-To-Board Link, Pin Spacing 4 Mm, 1-Pole, Length: 28 Mm, White |Wago 2060-951/028-000 (Alternate Part Number: 4055143303880 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3580 / $0.6500 | Buy Now |
DISTI #
2946-2060-951/028-000-ND
|
DigiKey | BOARD-TO-BOARD LINK, PIN SPACING Min Qty: 1 Lead time: 12 Weeks Container: Box |
2493 In Stock |
|
$0.2303 / $0.6400 | Buy Now |
|
Future Electronics | Board-to-board link for SMD terminal blocks with push-buttons, 1-pole, RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Container: Box | 1525Box |
|
$0.2400 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Board-to-Board Link - Pin spacing 4 mm - 1-pole - Length: 28 mm - white RoHS: Compliant | 0 |
|
$0.2480 / $0.3370 | Buy Now |
DISTI #
2060-951/028-000
|
TME | Bridge, 2060, 4mm, ways: 1, Application: LED Light Min Qty: 5 | 980 |
|
$0.2320 / $0.3610 | Buy Now |
Part Details for 2060-951/028-000
2060-951/028-000 CAD Models
2060-951/028-000 Part Data Attributes
|
2060-951/028-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2060-951/028-000
WAGO Innovative Connections
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |