-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT,SZ 17-16 CPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F8391
|
Newark | Circular Connector, Receptacle, Size 17, 16 Position, Panel, Product Range:Cpc Series 1, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:16Contacts, Circular Contact Type:-, Coupling Style:-, Contact Plating:-Rohs Compliant: Yes |Amp Te Connectivity 206036-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2354 |
|
$4.3700 / $5.4900 | Buy Now |
DISTI #
98K6404
|
Newark | Circular Connector Housing, Cpc Series 1, Receptacle, 16, Pin, Flange Mount, 17-16 Rohs Compliant: Yes |Amp Te Connectivity 206036-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4147 |
|
$4.2800 / $5.3900 | Buy Now |
DISTI #
A1305-ND
|
DigiKey | CONN RCPT HSNG MALE 16POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1570 In Stock |
|
$3.8395 / $6.3400 | Buy Now |
DISTI #
206036-1
|
Avnet Americas | Conn CPC PIN 16 POS ST Panel Mount 16 Terminal 1 Port - Bulk (Alt: 206036-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2698 |
|
$2.2486 | Buy Now |
DISTI #
44F8391
|
Avnet Americas | Conn CPC PIN 16 POS ST Panel Mount 16 Terminal 1 Port - Bulk (Alt: 44F8391) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2354 Partner Stock |
|
$4.3700 / $5.4900 | Buy Now |
DISTI #
571-2060361
|
Mouser Electronics | Standard Circular Connector RECEPTACLE 16 PIN shell size 17 RoHS: Compliant | 4596 |
|
$4.0700 / $6.9700 | Buy Now |
|
Future Electronics | CPC Series 1 Panel Mount Receptacle 16 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 690Bag |
|
$3.3900 / $3.9500 | Buy Now |
DISTI #
AMP206036-1
|
Heilind Electronics | RECEPTSZ 17-16 CPC | Americas - 0 in Stock10275 On Order |
|
$3.9985 / $5.0548 | Buy Now |
|
Onlinecomponents.com | RECEPT,SZ 17-16 CPC RoHS: Compliant |
3751 In Stock |
|
$3.1600 / $5.0000 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206036-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206036-1
TE Connectivity
RECEPT,SZ 17-16 CPC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66425-6; 66429-3; 164159-3; 164162-1; 164162-2 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 15/16-20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |