-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC PLUG ASSEMBLY SIZE 17-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F320
|
Newark | Circular Connector, Plug, Size 17, 14 Position, Free Hanging, Product Range:Cpc Series 1, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:14Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Amp Te Connectivity 206044-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4382 |
|
$6.0500 / $7.1100 | Buy Now |
DISTI #
94X3368
|
Newark | Circular Connector Housing, Cpc Series 1, Plug, 14, Pin, Cable Mount, 17-14 Rohs Compliant: Yes |Amp Te Connectivity 206044-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4095 |
|
$6.0300 / $6.9800 | Buy Now |
DISTI #
A1358-ND
|
DigiKey | CONN PLUG HSG MALE 14POS INLINE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1646 In Stock |
|
$6.8802 / $10.2700 | Buy Now |
DISTI #
206044-1
|
Avnet Americas | Conn Circular Housing Power PL PIN Contact 14 POS 17 Shell Size Thermoplastic Bag - Bulk (Alt: 206044-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6848 | Buy Now |
DISTI #
571-206044-1
|
Mouser Electronics | Standard Circular Connector PLUG 14 POSITION shell size 17 RoHS: Compliant | 8696 |
|
$4.7400 / $8.1200 | Buy Now |
|
Future Electronics | CPC Series 1 Reverse Free Hanging Plug 14 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 53Bag |
|
$5.7300 / $5.9800 | Buy Now |
|
Bisco Industries | 38 |
|
Buy Now | ||
DISTI #
AMP206044-1
|
Heilind Electronics | CPC PLUG ASSEMBLY SIZE 17-14 | Americas - 9237 in Stock9900 On Order |
|
$5.0085 / $6.3316 | Buy Now |
|
Onlinecomponents.com | AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral seal. The housing is composed of black thermoplastic that is UL 94V-0 rated and sealed with gray elastomer. All of AMP’s sealed connectors meet major industrial standards and were designed specifically to meet the growing demand for an economical environmentally sealed connector. The sealed CPC connectors use the new AMO POWERBAND precision formed high current contacts and have an operating temperature range of -50°C to +125°C. RoHS: Compliant |
54932 In Stock |
|
$4.5600 / $6.6500 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206044-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206044-1
TE Connectivity
CPC PLUG ASSEMBLY SIZE 17-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66425-6; 66429-3; 164159-3; 164162-1; 164162-2 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 15/16-20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 17 | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |