206062-2
Description: CONNECTOR ACCESSORY, CLAMP KIT, THERMOPLASTIC, 0.329 in MAX CABLE DIA

Overview of 206062-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 206062-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Cable Clamps and Clips Clamp Screw Thermoplastic Bulk RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now
Bristol Electronics   4
RFQ
Quest Components CABLE CLAMP KIT,STANDARD, SHELL SIZE 11,CPC 9
  • 1 $4.5000
  • 3 $3.0000
  • 9 $2.2500
$2.2500 / $4.5000 Buy Now
Quest Components CABLE CLAMP KIT,STANDARD, SHELL SIZE 11,CPC 1
  • 1 $4.5000
$4.5000 Buy Now
DISTI # 206062-2
Avnet Abacus (Alt: 206062-2) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Abacus - 0
Buy Now

CAD Models for 206062-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 206062-2 by TE Connectivity

206062-2
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Assembly Item Name
CLAMP KIT
Cable Entry-Max
0.329 inch
Connector Support Type
CONNECTOR ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Material
THERMOPLASTIC
Mounting Option 1
#5-20
Mounting Option 2
SCREW
Want to compare parts?
  1. 206062-2
    TE Connectivity
    CONNECTOR ACCESSORY, CLAMP KIT, THERMOPLASTIC, 0.329 in MAX CABLE DIA
    VS

Related Parts for 206062-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 206062-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 206062-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 206062-2 would you like to use for your alert(s)?
  • Please alert me when 206062-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 206062-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 206062-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 206062-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 206062-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 206062-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: