-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE CLAMP KIT #17
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y1355
|
Newark | Circular Connector Clamp, Straight, Cpc Series, 17, Thermoplastic, 11.51 Mm, Circular Connectors Rohs Compliant: Yes |Amp Te Connectivity 206070-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13423 |
|
$7.0700 / $8.6700 | Buy Now |
DISTI #
84K8505
|
Newark | Cable Clamp, Size 17, Thermoplastic, Connector Shell Size:17, Cable Diameter Max:11.51Mm, Strain Relief Material:Thermoplastic, Product Range:Cpc Series, For Use With:Circular Plastic Connectors, Cable Bundle Diameter Max:11.51Mm Rohs Compliant: Yes |Amp Te Connectivity 206070-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4957 |
|
$5.2600 | Buy Now |
DISTI #
A32516-ND
|
DigiKey | CONN BCKSH W/CLMP SZ17 15/16-20 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
21678 In Stock |
|
$7.2642 / $10.8400 | Buy Now |
DISTI #
206070-8
|
Avnet Americas | Connector Accessories CPC Cable Clamp Kit Shell Size 17 Thermoplastic Black Individual - Bulk (Alt: 206070-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1393 |
|
$6.0621 / $7.2951 | Buy Now |
DISTI #
571-206070-8
|
Mouser Electronics | Standard Circular Connector STD CABLE CLAMP 17 RoHS: Compliant | 16775 |
|
$5.1600 / $8.6700 | Buy Now |
|
Future Electronics | Standard Size 17 Cable Clamp Backshell for CPC Connectors RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 1401Kit |
|
$4.4500 / $5.1800 | Buy Now |
|
Bisco Industries | 28 |
|
Buy Now | ||
DISTI #
AMP206070-8
|
Heilind Electronics | CABLE CLAMP KIT 17 | Americas - 14340 in Stock45020 On Order |
|
$5.2978 / $6.6972 | Buy Now |
|
Onlinecomponents.com | Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circular Connectors. RoHS: Compliant |
112717 In Stock |
|
$4.2900 / $7.4700 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206070-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206070-8
TE Connectivity
CABLE CLAMP KIT #17
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 20 | |
Termination Type | CLAMP |