Part Details for 20609TC101J101KE by Vishay Intertechnologies
Overview of 20609TC101J101KE by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20609TC101J101KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20609TC101J101KE
|
Avnet Americas | Cap RC Network 100pF 50V 10% 100Ohm 5% 1/8W 7R/7C Bulk - Bulk (Alt: 20609TC101J101KE) Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7665 / $14.6632 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$10.9700 | Buy Now |
DISTI #
20609TC101J101KE
|
Avnet Americas | Cap RC Network 100pF 50V 10% 100Ohm 5% 1/8W 7R/7C Bulk - Bulk (Alt: 20609TC101J101KE) Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7665 / $14.6632 | Buy Now |
DISTI #
20609TC101J101KE
|
Avnet Americas | Cap RC Network 100pF 50V 10% 100Ohm 5% 1/8W 7R/7C Bulk - Bulk (Alt: 20609TC101J101KE) Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7665 / $14.6632 | Buy Now |
Part Details for 20609TC101J101KE
20609TC101J101KE CAD Models
20609TC101J101KE Part Data Attributes
|
20609TC101J101KE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
20609TC101J101KE
Vishay Intertechnologies
RC Network, Bussed, 0.9W, 100ohm, 0.0001uF, Through Hole Mount, 9 Pins, SIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Capacitance | 0.0001 µF | |
Capacitance Negative Tolerance | 10% | |
Capacitance Positive Tolerance | 10% | |
Capacitor Temperature Characteristics Code | C0G | |
Capacitor Temperature Coefficient | 30ppm/Cel | |
First Element Resistance | 100 Ω | |
Length | 22.86 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Capacitor Elements | 8 | |
Number of Functions | 1 | |
Number of RC Elements | 8 | |
Number of Resistor Elements | 8 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.9 W | |
Rated Temperature | 70 °C | |
Resistance Tolerance | 5% | |
Resistor Temperature Coefficient | 200 ppm/°C | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 8.89 mm | |
Second/Last Element Resistance | 100 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient Tracking | 100 ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT |