Part Details for 2060APS120AC by DURAKOOL
Overview of 2060APS120AC by DURAKOOL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2060APS120AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F7091
|
Newark | Relay, Mercury, Dpst-No, 480Vac, 60A, Product Range:60Aps Series, Contact Configuration:Dpst-No, Coil Voltage:120Vac, Contact Current:60A, Relay Mounting:Panel Mount, Relay Terminals:Screw, Contact Voltage Vac:480V Rohs Compliant: No |Durakool 2060APS120AC RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$276.5500 / $313.5900 | Buy Now |