Part Details for 2061-35-ALF by Bourns Inc
Overview of 2061-35-ALF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2061-35-ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W9052
|
Newark | Gas Discharge Tube, 350V, Smd, Product Range:2061 Series, Dc Breakover Voltage:350V, Gdt Case Style:Smd, Impulse Discharge Current:40Ka, Impulse Sparkover Voltage:900V Rohs Compliant: Yes |Bourns 2061-35-ALF Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3800 | Buy Now |
DISTI #
2061-35-ALF-ND
|
DigiKey | GDT 350V 40KA 2 POLE Min Qty: 180 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.5719 | Buy Now |
DISTI #
2061-35-ALF
|
Avnet Americas | GDT HIGH CURRENT 350V 11.8X12.0MM - Trays (Alt: 2061-35-ALF) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.5125 / $6.2622 | Buy Now |
DISTI #
652-2061-35-ALF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 350V 11.8x12.0mm DIA RoHS: Compliant | 0 |
|
$6.6000 / $7.1000 | Order Now |
DISTI #
70250103
|
RS | Gas Tube, 2 Electr, 350V, 60kA, 11.8 mm, Leadless, Bulk pack, 2061 Series | Bourns 2061-35-ALF RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0400 / $7.1000 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 350VDC 1KADC 1AAC 10pF Solder Pad SMD RoHS: Compliant | 0 |
|
$6.0500 / $8.8200 | Buy Now |
DISTI #
2061-35-ALF
|
Avnet Abacus | (Alt: 2061-35-ALF) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Gas Discharge Tubes 350VDC 1KADC 1AAC 10pF Solder Pad SMD RoHS: Compliant | 0 |
|
$6.0500 / $8.8200 | Buy Now |
Part Details for 2061-35-ALF
2061-35-ALF CAD Models
2061-35-ALF Part Data Attributes
|
2061-35-ALF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2061-35-ALF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |