Part Details for 2061 by VISATON GmbH & Co KG
Overview of 2061 by VISATON GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
243-FR12-8OHM
|
Mouser Electronics | Speakers & Transducers 13 cm (5") fullrange speaker, inverted cone displacement, 15-40W, 70 18000 Hz, 8 Ohm, 110Hz RoHS: Compliant | 301 |
|
$11.3700 / $17.5200 | Buy Now |
DISTI #
VS-FR12-8
|
TME | Loudspeaker, general purpose, 15W, 8Ω, Ø146.5x31mm, 70÷18000Hz Min Qty: 1 | 20 |
|
$13.8000 / $17.3500 | Buy Now |