Part Details for 2061070003 by Molex
Overview of 2061070003 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2061070003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26154-ND
|
DigiKey | CBL ASSY USB F-RECT 5P RCP 3.28' Min Qty: 1 Lead time: 24 Weeks Container: Bag |
11 In Stock |
|
$3.3250 / $6.6800 | Buy Now |
DISTI #
2061070003
|
Avnet Americas | Cable Assembly 1m USB 2.0 to Pico-Lock Female to Female Bag - Bulk (Alt: 2061070003) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4857 | Buy Now |
DISTI #
32875789
|
Verical | Cable Assembly Patch Cord 1m USB to Pico-Lock 4 to 5 POS F-F Crimp-Crimp Pico-Lock/USB 2.0 Hub Solutions Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1902 | Americas - 62 |
|
$6.2880 | Buy Now |
DISTI #
C1S549803796685
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 62 |
|
$8.2200 | Buy Now |
Part Details for 2061070003
2061070003 CAD Models
2061070003 Part Data Attributes
|
2061070003
Molex
Buy Now
Datasheet
|
Compare Parts:
2061070003
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Side1 | USB | |
Connector Side2 | PICO-LOCK | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Rated Current | 1 A | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |