Part Details for 20610AX500J103MP by Vishay Intertechnologies
Overview of 20610AX500J103MP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20610AX500J103MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20610AX500J103MP
|
Avnet Americas | Cap RC Network 0.01uF 50V 20% 50Ohm 5% 1/8W 6R/2C Bulk - Bulk (Alt: 20610AX500J103MP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9285 / $15.2635 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks | 0 |
|
$11.4200 | Buy Now |