Part Details for 20612TC121J101KE by Vishay Intertechnologies
Overview of 20612TC121J101KE by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20612TC121J101KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20612TC121J101KE
|
Avnet Americas | Cap RC Network 100pF 50V 10% 120Ohm 5% 1/8W 7R/7C Bulk - Bulk (Alt: 20612TC121J101KE) Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4415 / $17.2872 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$12.9300 | Buy Now |
DISTI #
20612TC121J101KE
|
Avnet Americas | Cap RC Network 100pF 50V 10% 120Ohm 5% 1/8W 7R/7C Bulk - Bulk (Alt: 20612TC121J101KE) Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4415 / $17.2872 | Buy Now |