-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
23-37 RECEPT STD SEX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
206151-1 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3595
|
Newark | 206151-1 Rohs Compliant: Yes |Amp Te Connectivity 206151-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4462 |
|
$3.6700 / $7.0800 | Buy Now |
DISTI #
44F8393
|
Newark | Circular Connector, Receptacle, Size 23, 37 Position, Panel, Connector Type:Circular Industrial, Product Range:Cpc Series 1, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:37Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 206151-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1920 |
|
$3.6700 / $6.9400 | Buy Now |
DISTI #
98K6422
|
Newark | Circular, Receptacle, 23-37, Panel, Product Range:Cpc Series 1, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:37Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Threaded, Rohs Compliant: Yes |Amp Te Connectivity 206151-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1409 |
|
$4.6300 / $6.4900 | Buy Now |
DISTI #
AMP206151-1
|
Heilind Electronics | 23-37 RECEPT STD SEX | Americas - 713 in Stock5805 On Order |
|
$4.6678 / $5.9008 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
206151-1
|
TME | Connector: circular, socket, male, PIN: 37, w/o contacts, size 23 Min Qty: 1 | 73 |
|
$6.0200 / $7.7400 | Buy Now |
DISTI #
AMP206151-1
|
Interstate Connecting Components | 23-37 RECEPT STD SEX | 119967 On Order |
|
$4.6678 / $5.9008 | Buy Now |
|
Powell Electronics | CPC Min Qty: 1 | 27 |
|
$10.7567 / $17.6717 | Buy Now |
DISTI #
000000000000662124
|
Sager | Standard Circular Connector RECEPTACLE 37 PIN shell size 23 Min Qty: 1 | 187 |
|
$3.9100 / $4.4700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206151-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206151-1
TE Connectivity
23-37 RECEPT STD SEX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66425-6; 66429-3; 164159-3; 164162-1; 164162-2 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 206150-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |