Part Details for 20616EC121J560MP by Vishay Intertechnologies
Overview of 20616EC121J560MP by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20616EC121J560MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20616EC121J560MP
|
Avnet Americas | Cap RC Network 56pF 50V 20% 120Ohm 5% 1/8W 6R/1C Bulk - Bulk (Alt: 20616EC121J560MP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7105 / $22.2779 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$16.6600 | Buy Now |
DISTI #
20616EC121J560MP
|
Avnet Americas | Cap RC Network 56pF 50V 20% 120Ohm 5% 1/8W 6R/1C Bulk - Bulk (Alt: 20616EC121J560MP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7105 / $22.2779 | Buy Now |