-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COUPLING RING,SZ 23,CPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X6027
|
Newark | Coupling Ring, Size 23, Black, Accessory Type:Coupling Ring, For Use With:Amp Cpc Series Circular Connectors, Product Range:Cpc Series Rohs Compliant: Yes |Amp Te Connectivity 206251-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 972 |
|
$2.9300 / $3.1500 | Buy Now |
DISTI #
206251-1-ND
|
DigiKey | CONN COUPLING RING 23 BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
269 In Stock |
|
$2.7275 / $4.5000 | Buy Now |
DISTI #
206251-1
|
Avnet Americas | Connector Accessories Coupling Ring Polyphenylene Oxide Black - Bulk (Alt: 206251-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5368 / $2.8641 | Buy Now |
DISTI #
98X6027
|
Avnet Americas | Connector Accessories Coupling Ring Polyphenylene Oxide Black - Bulk (Alt: 98X6027) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 972 Partner Stock |
|
$3.0400 / $3.8900 | Buy Now |
DISTI #
571-2062511
|
Mouser Electronics | Standard Circular Connector COUPLING RING SZ 23 RoHS: Compliant | 417 |
|
$2.7200 / $4.0000 | Buy Now |
DISTI #
71980167
|
RS | Coupling Ring, Sz 23, Circular Plastic Connector | TE Connectivity 206251-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 17 |
|
$2.5900 / $3.3700 | Buy Now |
|
Future Electronics | CPC Accessory Black Size 23 Polyphenylene Oxide Coupling Ring RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$2.6800 / $2.8400 | Buy Now |
DISTI #
AMP206251-1
|
Heilind Electronics | COUPLING RINGSZ 23CPC | Americas - 0 in Stock |
|
$3.0085 / $3.0534 | Buy Now |
|
Onlinecomponents.com | COUPLING RING,SZ 23,CPC RoHS: Compliant |
963 In Stock |
|
$2.6500 / $3.8200 | Buy Now |
DISTI #
51513943
|
Verical | Connector Accessories Ring Straight Polyphenylene Oxide Black Min Qty: 15 Package Multiple: 5 Date Code: 1315 | Americas - 780 |
|
$3.5635 / $5.0596 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206251-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206251-1
TE Connectivity
COUPLING RING,SZ 23,CPC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | RING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYPHENYLENE OXIDE | |
Shell Sizes | 23 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |