Part Details for 2063-3703-073 by Jewell Modutec
Overview of 2063-3703-073 by Jewell Modutec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2063IS5#TRPBF | Analog Devices | 2µA S C, L IB, Zero-Drift Op A | |
LTC2063HSC6#TRPBF | Analog Devices | 2µA S C, L IB, Zero-Drift Op A | |
LTC2063HS5#TRPBF | Analog Devices | 2µA S C, L IB, Zero-Drift Op A |
Price & Stock for 2063-3703-073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K5259
|
Newark | Digital Panel Meter, No. Of Digits/Alpha:3-1/2, Meter Function:Dc Volts, Meter Range:0V To 20V, Digit Height:12.7Mm, Supply Voltage Range:12Vdc/24Vdc, Operating Temperature Range:-20°C To +60°C Rohs Compliant: Na |Jewell/modutec 2063-3703-073 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$147.0000 | Buy Now |