-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SEALING BOOT, CABLE SIZE 11
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A16059-ND
|
DigiKey | CONN BOOT 11 BLACK Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1400 In Stock |
|
$28.2144 / $39.7900 | Buy Now |
DISTI #
206304-1
|
Avnet Americas | Connector Accessories Boot Neoprene Black - Bulk (Alt: 206304-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$25.8503 / $29.1858 | Buy Now |
DISTI #
87F4101
|
Avnet Americas | Connector Accessories Boot Neoprene Black - Bulk (Alt: 87F4101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 106 Partner Stock |
|
$28.7000 / $34.0400 | Buy Now |
DISTI #
571-2063041
|
Mouser Electronics | Standard Circular Connector RUBBER BOOT SIZE 11 RoHS: Compliant | 394 |
|
$26.1500 / $31.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1 Container: Box | 0Box |
|
$24.5300 | Buy Now |
DISTI #
AMP206304-1
|
Heilind Electronics | SEALING BOOT, CABLE SIZE 11 | Americas - 36 in Stock |
|
$30.6574 | Buy Now |
|
Onlinecomponents.com | SEALING BOOT, CABLE SIZE 11 RoHS: Compliant |
2672 Partner Stock |
|
$22.5900 / $36.5600 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
DISTI #
206304-1
|
TTI | Standard Circular Connector RUBBER BOOT SIZE 11 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1329 In Stock |
|
$22.1500 / $23.2600 | Buy Now |
DISTI #
206304-1
|
Avnet Americas | Connector Accessories Boot Neoprene Black - Bulk (Alt: 206304-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$25.8503 / $29.1858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206304-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206304-1
TE Connectivity
SEALING BOOT, CABLE SIZE 11
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | BOOT | |
Cable Entry-Max | 0.438 inch | |
Cable Entry-Min | 0.219 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NEOPRENE | |
Shell Sizes | 11 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |