Part Details for 2063379-1 by TE Connectivity
Overview of 2063379-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2063379-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK6763
|
Newark | Crimp Tool, Ratchet, 0.5-2Mm2 Rohs Compliant: Na |Amp Te Connectivity 2063379-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$428.3900 / $445.6900 | Buy Now |
DISTI #
2132-2063379-1-ND
|
DigiKey | SDE UMNL 0.5-2.0MM2 ASSY Min Qty: 1 Lead time: 16 Weeks Container: Box |
2 In Stock |
|
$422.7860 / $452.9800 | Buy Now |
DISTI #
2063379-1
|
Avnet Americas | Hand Crimping Tool for 0.5mm2 to 2mm2 Crimp Terminals - Bulk (Alt: 2063379-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2063379-1
|
Mouser Electronics | Crimpers / Crimping Tools SDE UMNL 0.5-2.0mm2 ASSY | 3 |
|
$416.2200 / $451.1000 | Buy Now |
DISTI #
73509113
|
RS | Portable Crimp Tool, Removable, Interchangeable, SDE UMNL .5-2mm2 ASSY | TE Connectivity 2063379-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 |
|
$425.4800 / $457.5100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$364.6400 | Buy Now |
DISTI #
AMP2063379-1
|
Heilind Electronics | SDE UMNL 0.5-2.0mm2 | Americas - 1 in Stock |
|
$322.9200 / $448.5000 | Buy Now |
|
Onlinecomponents.com | SDE UMNL 0.5-2.0mm2 ASSY RoHS: Compliant | 0 |
|
$307.1900 / $421.1300 | Buy Now |
DISTI #
2063379-1
|
TTI | Crimpers / Crimping Tools SDE UMNL 0.5-2.0mm2 ASSY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$402.2400 / $446.5900 | Buy Now |
DISTI #
AMP2063379-1
|
Interstate Connecting Components | SDE UMNL 0.5-2.0mm2 | 1 |
|
$322.9200 / $448.5000 | Buy Now |
Part Details for 2063379-1
2063379-1 CAD Models
2063379-1 Part Data Attributes
|
2063379-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2063379-1
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |