Part Details for 2063384-2 by TE Connectivity
Overview of 2063384-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2063384-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6103
|
Newark | Crimp Tool Die Set, 1-2.5Mm2, Crimp Die Applications:Faston 250 42565, 160447, 160449 1-2.5Mmâ² Terminals, For Use With:Amp Sde-Sa 2063384-1 Ratchet Tool Assembly, Product Range:- Rohs Compliant: Na |Buchanan Te Connectivity 2063384-2 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2132-2063384-2-ND
|
DigiKey | SDE FASTON 250 1.0-2.5MM2 DIE SE Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$481.2970 / $515.6800 | Buy Now |
DISTI #
2063384-2
|
Avnet Americas | Die Assembly for SDE-SA Commercial Hand Tool Assembly - Bulk (Alt: 2063384-2) Min Qty: 3 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2063384-2
|
Mouser Electronics | Punches & Dies SDE FASTON 250 1.0-2.5mm2 DIE SET | 2 |
|
$481.2900 / $498.4800 | Buy Now |
DISTI #
73509126
|
RS | Portable Crimp Tool, Die Sets, SDE FASTON 250 1-2.5mm2 DIE SET | TE Connectivity 2063384-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$484.3800 / $520.8400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 0Box |
|
$426.9600 | Buy Now |
DISTI #
AMP2063384-2
|
Heilind Electronics | SDE FASTON 250 1.0-2.5mm2 DIE SET | Americas - 1 in Stock |
|
$420.1200 / $497.5105 | Buy Now |
|
Onlinecomponents.com | SDE FASTON 250 1.0-2.5mm2 DIE SET RoHS: Compliant | Alternative Product Available |
|
$389.0000 / $493.1000 | Buy Now |
DISTI #
2063384-2
|
TTI | Punches & Dies SDE FASTON 250 1.0-2.5mm2 DIE SET Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$474.3300 / $483.8200 | Buy Now |
DISTI #
AMP2063384-2
|
Interstate Connecting Components | SDE FASTON 250 1.0-2.5mm2 DIE SET | 0 |
|
$420.1200 / $497.5105 | Buy Now |
Part Details for 2063384-2
2063384-2 CAD Models
2063384-2 Part Data Attributes
|
2063384-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2063384-2
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |