Part Details for 2063530-1 by TE Connectivity
Overview of 2063530-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2063530-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R7964
|
Newark | Crimp Tool, Ratchet, 0.5-0.75Mm2, Crimp Tool Type:Ratchet, For Use With:Amp Mqs Series 965907, 965908, 965909 0.5-0.75Mm² Terminals, Product Range:Sde-Sa Series Rohs Compliant: Na |Amp Te Connectivity 2063530-1 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2132-2063530-1-ND
|
DigiKey | SDE MQS 0.5-0.75MM2 ASSY Min Qty: 1 Lead time: 19 Weeks Container: Box |
3 In Stock |
|
$803.1020 / $862.5900 | Buy Now |
DISTI #
2063530-1
|
Avnet Americas | Hand Crimping Tool for 0.5mm2 to 0.75mm2 Crimp Terminals - Bulk (Alt: 2063530-1) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-2063530-1
|
Mouser Electronics | Crimpers / Crimping Tools SDE MQS 0.5-0.75mm2 ASSY | 7 |
|
$1,001.3000 / $1,021.3300 | Buy Now |
DISTI #
73509107
|
RS | Portable Crimp Tool, Removable, Interchangeable, SDE MQS .5-.75mm2 ASSY | TE Connectivity 2063530-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 |
|
$879.8400 | Buy Now |
DISTI #
AMP2063530-1
|
Heilind Electronics | Americas - 1 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | SDE MQS 0.5-0.75mm2 ASSY |
3 On Order |
|
$705.8600 / $829.5000 | Buy Now |
DISTI #
77337915
|
Verical | Crimpers, Spare And Wear Tooling Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,164.2368 | Buy Now |
DISTI #
2063530-1
|
TTI | Crimpers / Crimping Tools SDE MQS 0.5-0.75mm2 ASSY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$879.8400 | Buy Now |
DISTI #
2063530-1
|
Avnet Americas | Hand Crimping Tool for 0.5mm2 to 0.75mm2 Crimp Terminals - Bulk (Alt: 2063530-1) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 2063530-1
2063530-1 CAD Models
2063530-1 Part Data Attributes
|
2063530-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2063530-1
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |